The TE Connectivity 187-78N5M0 is a SPST-NO-DM relay with a contact arrangement of 1 Form X and a coil resistance of 4.2 ohms. It has a maximum pick-up voltage of 5.1VAC and operates at temperatures between -45°C and 60°C. The relay is mounted through a hole and has a termination style of PC Pin. It has 4 terminals and a coil suppression diode is not present. The operate time is 20 ms.
TE Connectivity 187-78N5M0 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.