This SPST-NO-DM electromechanical relay features a 12VAC coil voltage and 18 Ohm coil resistance. It has a maximum pick-up voltage of 10.2VAC and operates in temperatures ranging from -45 to 60 degrees Celsius. The relay is designed for through-hole mounting and has a termination style of PC pin with 4 terminals. The operate time is 20 ms, and it does not have a coil suppression diode or a push-to-test button.
TE Connectivity 187-78P0F0 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.