The 187-80N500 relay from TE Connectivity features a maximum pick-up voltage of 5.1VAC and operates within a temperature range of -45°C to 45°C. It has a coil resistance of 4.2 ohms and a mounting style of through hole. This relay is designed for use in applications where a low-voltage coil is required.
TE Connectivity 187-80N500 technical specifications.
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.