This 12V AC coil relay features a coil resistance of 18 ohms and a maximum pick-up voltage of 10.2VAC. It is designed for through hole mounting and has a termination style of PC pin. The relay operates within a temperature range of -45 to 45°C and has a specified operate time of 20 ms. It does not include a coil suppression diode or a push-to-test button.
TE Connectivity 187-80P2F0 technical specifications.
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.