This relay has a maximum pick-up voltage of 10.2VAC and operates at temperatures between -45°C and 45°C. It is designed for through hole mounting and has a termination style of PC pin. The relay has a coil resistance of 18 ohms and an operate time of 20 ms.
TE Connectivity 187-80P500 technical specifications.
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.