This through hole relay has a maximum pick-up voltage of 10.2VAC and operates within a temperature range of -45°C to 45°C. It can be mounted via a PC pin termination style and has a coil resistance of 18 ohms. The relay has a operate time of 20 ms and is designed for use in applications where a coil suppression diode is not required.
TE Connectivity 187-80P6L0 technical specifications.
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.