This relay has a maximum pick-up voltage of 20.4VAC and operates at temperatures between -45°C and 45°C. It is mounted through a hole and has a termination style of PC Pin. The relay has an operate time of 20 ms and does not include a coil suppression diode or a push-to-test button.
TE Connectivity 187-80Q5L0 technical specifications.
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.