The 187-88Q500 relay features a SPST-NO-DM contact arrangement with a 1 Form X contact form. It has a 24VAC coil voltage and a coil resistance of 72 ohms. The relay has a maximum pick-up voltage of 20.4VAC and operates in 20 milliseconds. It is designed for through hole mounting and has a termination style of PC Pin with 4 terminals. The relay has a minimum operating temperature of -45 degrees Celsius and a maximum operating temperature of 45 degrees Celsius.
TE Connectivity 187-88Q500 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-88Q500 to view detailed technical specifications.
No datasheet is available for this part.