This SPST-NC-DB relay features a 1 Form Y contact arrangement and a maximum pick-up voltage of 10.2VAC. It has a coil resistance of 18 ohms and operates at temperatures between -45°C and 45°C. The relay is mounted through a hole and has a termination style of PC Pin. It has 4 terminals and an operate time of 20 ms.
TE Connectivity 187-89P6L0 technical specifications.
| Contact Arrangement | SPST-NC-DB |
| Contact Form | 1 Form Y |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.