
This general-purpose fixed resistor features a maximum power dissipation of 15W and a DC rated voltage of 265V. It has a resistance of 330 milliohms and a tolerance of 5%. The resistor is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1879074-4 technical specifications.
| Height | 0.433inch |
| Lead Length | 7mm |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| DC Rated Voltage | 265V |
| Width | 0.827inch |
| RoHS | Compliant |
No datasheet is available for this part.
