The TE Connectivity 1879314-1 is a 2-channel resistor with a resistance of 24kΩ. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The resistor is compliant with ELV standards. It can be mounted through a hole and has a maximum supply voltage of 5V.
Sign in to ask questions about the TE Connectivity 1879314-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1879314-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Resistance | 24000R |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879314-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.