The 22.1R 1% Chip Resistor is a 0603 package resistor with a maximum power dissipation of 63mW. It has a resistance of 22.1 ohms and a tolerance of 1%. The resistor is available in a tape and reel packaging with 1000 units per package. It operates within a temperature range of -55°C to 155°C. The resistor is RoHS compliant and is part of the Neohm series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879335-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879335-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.