This radial wirewound resistor features a 1.2 ohm resistance with a 5% tolerance. It has a maximum power dissipation of 2.5 kW and is packaged in bulk quantities of 10. The resistor is RoHS compliant and has a radial termination style. It is not radiation hardened and does not meet military standards.
TE Connectivity 1879457-2 technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Lead/Base Style | Solder |
| Length | 23.622inch |
| Max Power Dissipation | 2.5kW |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879457-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.