This general purpose resistor features a 1R resistance value with a 5% tolerance. It has a radial termination style and is packaged in aluminum. The resistor is available in a bulk packaging quantity of 10 units. It is RoHS compliant and does not have radiation hardening capabilities. The resistor has a maximum power dissipation of 100W and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879467-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 40mm |
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879467-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
