The TE Connectivity resistor features a 1.2 ohm resistance with a tolerance of 5%. It has a radial termination and is packaged in aluminum. The resistor is available in a bulk packaging with 10 units per package. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 40mm |
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |