The TE Connectivity resistor features a resistance of 1R with a tolerance of 5%. It has a maximum power dissipation of 1.2kW and is available in bulk packaging. The resistor has a height of 4.213inch, length of 17.717inch, and width of 1.969inch. It is RoHS compliant and available in series CJT and CGS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879476-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879476-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.