TE Connectivity's 1879514-5 is a 1206 package chip resistor with a resistance of 118 ohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is available in quantities of 20,000 per reel. The resistor is RoHS compliant and is not radiation hardened. It measures 0.122 inches in length and 0.061 inches in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 118R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |