Res Thick Film 2010 576K Ohm 1% 1/2W 200ppm/C Molded SMD SMD T/R
TE Connectivity 1879537-3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Height | 550um |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 576kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 33.991078mg |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879537-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.