The 2.5kR 1% Axial Through-Hole Resistor is a fixed resistor with a resistance of 2.5kΩ and a tolerance of 1%. It has a package quantity of 250 units and is packaged in bulk. The resistor is designed for through-hole mounting and has a maximum power dissipation of 250mW. It is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TE Connectivity 1879644-2 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879644-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.