
The TE Connectivity H8, Holsworthy series resistor features a maximum power dissipation of 250mW and a resistance of 133kR. It is available in bulk packaging with 250 units per package. The resistor is RoHS compliant and has a tolerance of 0.5%. It is designed for through-hole mounting and has a length of 0.283inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879656-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 133kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879656-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.