This through-hole fixed resistor features a 110 ohm resistance with a tolerance of 0.1%. It has a maximum power dissipation of 500 milliwatts and is packaged in an axial format with a diameter of 3.7mm. The operating temperature range is from -55°C to 155°C. Available in bulk packaging with 250 units per package, this resistor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879658-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.7mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879658-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.