The H8 143kR 0.1% axial through-hole resistor is a fixed resistor from TE Connectivity. It has a maximum power dissipation of 250mW and is available in a bulk packaging quantity of 250 units. The resistor features a resistance of 143k ohms with a tolerance of 0.1%. It is compliant with RoHS regulations and is part of the H8, Holsworthy series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879686-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 143kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879686-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.