
This through-hole fixed resistor features a radial package and a resistance of 1000 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 250°C and is compliant with ELV regulations. The part is RoHS compliant and is available in a single axial termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| ELV | Compliant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |