
SPDT power relay with 16A contact current rating and 240VAC contact voltage rating. Features a 12VDC coil voltage, 33.3mA coil current, and 400mW coil power. Operates within a -40°C to 70°C temperature range, with 8ms operate time and 6ms release time. Panel/plug-in mounting with plug termination.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 25.6mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |