
General purpose electromechanical relay featuring a 24V DC coil with 16.7mA coil current and 400mW coil power. Offers a 16A contact current rating with silver contacts and a 240V AC contact voltage rating. This SPDT relay has a 400V AC maximum voltage rating, 8ms operate time, and 6ms release time. Designed for socket mounting with plug termination, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
TE Connectivity 1887100-3 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 25.6mm |
| Lead Free | Not Applicable |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1887100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
