
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates on 24V AC with a coil voltage of 31.6mA and 580mW power consumption. Contact rating is 16A at 240V AC, with silver contact material. Operate and release times are 9ms and 6ms respectively. Mounts via socket termination and operates within a -40°C to 70°C temperature range.
TE Connectivity 1887101-3 technical specifications.
| Actuating System | AC |
| Coil Current | 31.6mA |
| Coil Power | 580mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| Dropout Voltage | 3.6V |
| ELV | Compliant |
| Height | 25.6mm |
| Lead Free | Not Applicable |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1887101-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
