
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. AC actuating system with a 115V coil voltage, 6.6mA coil current, 580mW coil power, and 8.1kΩ coil resistance. Contact ratings include 16A at 240VAC and a maximum voltage rating of 400VAC. Operates within a temperature range of -40°C to 70°C with a 9ms operate time and 6ms release time. Socket mount termination with plug-in connection.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 6.6mA |
| Coil Power | 580mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 25.6mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
