
General purpose electromechanical relay featuring a DC actuating system with a 24VDC coil voltage, 16.7mA coil current, and 500mW coil power. Offers a 16A contact current rating with silver contacts, capable of switching up to 240VAC or 400VAC. Includes a SPDT throw configuration, 9ms operate time, 6ms release time, and a dropout voltage of 2.4V. Designed for socket mounting with plug termination and rated IP54.
TE Connectivity 1887112-1 technical specifications.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 500mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 26.7mm |
| Lead Free | Not Applicable |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1887112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
