
General purpose electromechanical relay featuring a DC actuating system with a 12V coil voltage, 33.3mA coil current, 500mW coil power, and 360 Ohm coil resistance. This non-latching relay offers a SPDT throw configuration with silver contacts rated for 240V AC at 16A. Designed for socket mounting, it operates within a temperature range of -40°C to 70°C, with a 9ms operate time and 6ms release time. Dimensions are 29mm length, 26.7mm height, 13.7mm depth, and 0.512 inches width.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 33.3mA |
| Coil Power | 500mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13.7mm |
| ELV | Compliant |
| Height | 26.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
