
DPDT Power Relay featuring a 24VDC coil with 16.67mA current, 400mW power, and 1.44kΩ resistance. Contact ratings include 8A current and 240V AC, with a maximum AC voltage rating of 400V. This general-purpose relay offers a 10ms operate time and 6ms release time, with silver contacts. Dimensions are 29mm length, 13mm depth, and 25.6mm height, with a 0.512-inch width. Operating temperature range is -40°C to 70°C, and it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 25.6mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
