
DPDT power relay with 8A contact current rating and silver contacts. Features a 115VAC coil voltage, 6.6mA coil current, 580mW coil power, and 8.1kΩ coil resistance. Operates within a -40°C to 70°C temperature range, with 9ms operate time and 6ms release time. Dimensions are 29mm length, 13mm width, and 25.6mm height, with THT termination for socket mounting. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 6.6mA |
| Coil Power | 580mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 25.6mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
