
General purpose electromechanical relay featuring a 24V DC coil with 500mW power consumption and 1.44kΩ resistance. Offers 8A contact current rating with Silver contacts and a DPDT throw configuration. Rated for 400V AC maximum voltage and 240V AC contact voltage. Operates within a -40°C to 70°C temperature range with a 10ms operate time and 6ms release time. Mounts via socket with plug termination and is RoHS compliant.
TE Connectivity 1887212-1 technical specifications.
| Actuating System | DC |
| Coil Current | 16.67mA |
| Coil Power | 500mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 26.7mm |
| Lead Free | Not Applicable |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Switching Current | 8A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1887212-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
