
DPDT power relay with a 12V DC coil voltage, 33.3mA coil current, and 500mW coil power. Features an 8A contact current rating with silver contacts and a 240V AC contact voltage rating. Operates within a -40°C to 70°C temperature range, offering 10ms operate time and 6ms release time. This general-purpose relay is designed for socket mounting with plug termination and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 33.3mA |
| Coil Power | 500mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 26.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |