
General purpose electromechanical relay featuring a DPDT contact configuration and AC actuating system. Offers an 8A contact current rating with silver contacts and a 240V AC contact voltage rating. Coil specifications include 230V AC coil voltage, 3.2mA coil current, 580mW coil power, and 32.5kR coil resistance. Operates within a temperature range of -40°C to 70°C with a 9ms operate time and 6ms release time. Socket mount termination with plug-in connection, rated IP54, and RoHS compliant.
TE Connectivity 1887213-1 technical specifications.
| Actuating System | AC |
| Coil Current | 3.2mA |
| Coil Power | 580mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 13mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 26.7mm |
| Lead Free | Not Applicable |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Switching Current | 8A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1887213-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
