
DPDT Power Relay with 8A contact current rating and 240VAC contact voltage rating. Features a 115VAC coil voltage with 580mW coil power and 8.1kR coil resistance. Operates within a temperature range of -40°C to 70°C, with an operate time of 9ms and release time of 6ms. Socket mount termination, DPDT throw configuration, and Silver contact material. Dimensions are 29x13x26.7mm.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Power | 580mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 26.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 16g |
| Width | 0.512inch |
| RoHS | Compliant |
