This DPDT electromechanical relay features a 48V DC coil voltage and 12mA coil current with a 4Kohm coil resistance. It has a maximum pick-up voltage of 33.6VDC and a minimum dropout voltage of 2.4VDC. The relay can handle a maximum AC switching voltage of 125V and a maximum DC switching voltage of 125V, with a maximum switching current of 2A and a maximum switching power of 60W. It is designed for through-hole mounting and has a package type of DIP with 8 terminals.
TE Connectivity 19022D2UO technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 12mA |
| Coil Resistance | 4KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 19022D2UO to view detailed technical specifications.
No datasheet is available for this part.