Conn Housing PL 96 POS ST Cable Mount
Sign in to ask questions about the TE Connectivity 1924939-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1924939-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 83.1 |
| Product Depth (mm) | 41.9 |
| Product Height (mm) | 38.1 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 96 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1924939-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.