
Power contact pin, male, straight orientation, designed for 10AWG wire/cable. Features a copper alloy contact material with gold plating over nickel underplate, offering a 30A contact current rating and a 56A overall current rating. Operates within a temperature range of -55°C to 125°C. This crimp termination contact is UL approved, RoHS compliant, and ELV compliant.
Sign in to ask questions about the TE Connectivity 193642-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 193642-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 30A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 56A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.8mm |
| Lead Free | Not Applicable |
| Length | 23.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate, High Current |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193642-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
