
TE Connectivity 1971062-1 technical specifications.
| Width Across Flats (Metric) (mm) | 39 |
| Width Across Flats (Imperial) (in) | 1 17/32 |
| Width Across Flats (Imperial - Decimal) (in) | 1.535 |
| Type | Hex |
| Head Type | Hex |
| Material | Polyamide 66 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1971062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.