Surface mount tactile switch featuring a SPST (Single Pole Single Throw) configuration with an Off-(On) momentary function. This non-illuminated switch offers a 1.57N operating force, 0.2mm travel, and a 50mA contact current rating at 12VDC. Constructed with a polyphthalamide actuator and silver-plated stainless steel contacts, it boasts a mechanical life of 100,000 cycles and operates within a -35°C to 85°C temperature range. The gull wing termination facilitates secure surface mounting, and the component is supplied in tape and reel packaging.
TE Connectivity 1977066-1 technical specifications.
| Actuator Length | 0.33inch |
| Actuator Material | Polyphthalamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| ELV | Compliant |
| Height | 3.3mm |
| Illumination Type | Non-Illuminated |
| Length | 4.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMMSH |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.