
Surface mount pushbutton switch featuring a 2-position, SPST (Single Pole Single Throw) configuration with an Off-Mom function. This non-illuminated switch offers a 0.2mm travel and requires a 160gf operating force. It boasts a 50mA contact current rating at 12V DC, with stainless steel contacts plated in silver. Designed for tape and reel packaging, it operates within a temperature range of -35°C to 85°C and has a mechanical life of 100,000 cycles.
TE Connectivity 1977067-1 technical specifications.
| Actuator Length | 0.33inch |
| Actuator Material | Polyphthalamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Height | 3.3mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMMSH |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
