4-position SPST rotary and slide actuator DIP switch featuring a recessed rocker actuator. Surface mountable with gull wing termination and a 1.27mm pitch, this switch offers a 0.025A (100mA) contact current rating and a 24VDC (50VDC) voltage rating. Constructed with gold-plated copper alloy contacts and a UL94 V-0 flammability rating, it operates within a -30°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1977103-4 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.053inch |
| Housing Color | Black |
| Length | 0.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977103-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.