
2-position SPST DIP switch with flush slide actuator. Features PC pin termination and 2.54mm terminal pitch for through-hole mounting. Rated for 1A contact current and 5VDC, with a mechanical and electrical life of 1000 cycles. Constructed with a polyphenylene body and gold-plated copper alloy contacts, this washable switch offers UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 1977104-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1977104-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Depth | 3.18mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.244inch |
| Housing Color | Black |
| Length | 0.326inch |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STV |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977104-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
