
6-position SPST rotary and slide actuator DIP switch featuring recessed slide actuation and PC pin termination with a 2.54mm terminal pitch. This through-hole mount switch offers a 10mA contact current rating at 5VDC, a mechanical and electrical life of 1000 cycles, and gold-plated copper alloy contacts. Constructed with a polyphenylene body and nylon actuator, it boasts a UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range.
TE Connectivity 1977104-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Body Material | Polyphenylene |
| Package/Case | SIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Current Rating | 10mA |
| Depth | 3.18mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.22mm |
| Housing Color | Black |
| Length | 0.726inch |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Switches | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | S |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977104-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
