4-position SPST DIP switch with a standard slide actuator. Features gold-plated copper alloy contacts rated for 1A at 5VDC, with a mechanical and electrical life of 1000 cycles. Through-hole mounting with PC pin termination and a 0.1-inch pitch. Constructed with a polyphenylene body and UL94 V-0 flammability rating, this washable switch operates within a -30°C to 85°C temperature range.
TE Connectivity 1977105-2 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.099inch |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.2mm |
| Housing Color | Black |
| Length | 0.526inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.