
FSM2JSMASTR=6MM TACT SWITCH, SMT 160gf,
TE Connectivity 1977223-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1977223-4 to view detailed technical specifications.
No datasheet is available for this part.