The TSP Series SPST Off-Mom Surface Mount Switch from TE Connectivity features a mechanical life of 80000 cycles and an electrical life of 80000 cycles. It operates within a temperature range of -30°C to 85°C. The switch is rated for a DC voltage of 20V and has a termination type of Gull Wing. It is available in a package quantity of 25 and is designed for surface mount applications.
TE Connectivity 1977298-1 technical specifications.
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.