
Sign in to ask questions about the TE Connectivity 1987032-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1987032-1 technical specifications.
| Data Rate | 100Mbps |
| ELV | Compliant |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Series | TES-800-X |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1987032-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
