
The 1EBS1 is a 3-contact filtered power entry module from TE Connectivity. It has a current rating of 1A and a maximum voltage rating of 250V AC. The module is designed for snap-in mounting and is lead free. It operates within a temperature range of -10°C to 40°C. The 1EBS1 is compliant with ELV and RoHS regulations.
TE Connectivity 1EBS1 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| RoHS Compliant | Yes |
| Series | EBS, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EBS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.