
The 1EDK1 is a chassis mount filter with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 1A. The filter operates at a frequency of 50/60 Hz and is RoHS compliant. It is packaged in a bag with 9 units per package and features a quick connect termination. The 1EDK1 is approved by UL, CSA, and VDE.
TE Connectivity 1EDK1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 1A |
| Current Rating | 1A |
| Frequency | 50Hz |
| Inductance | 1.86mH |
| Leakage Current | 380uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 9 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.